
* Images are for reference only
AD7622BSTZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7622BSTZ
- JLCPCB Part #
- C428670
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 0.5LSB 16 2.5V 2MHz 8ppm/℃ 92dB Built-in Built-in External、Built-in Parallel port SAR Yes LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 335
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 335
In-stock Item Pricing
Qty Unit Price
1+
$57.6508
30+
$55.0120
Related Products