
* Images are for reference only
AD7608BSTZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7608BSTZ
- JLCPCB Part #
- C128619
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 10ppm/℃ 18 2.3V~5.25V、4.75V~5.25V 2.5LSB、7.5LSB 2.5V 200kHz 8 Built-in、External SPI LQFP-64(10x10) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$41.9630
30+
$40.1002
Related Products