
* Images are for reference only
AD7524JNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7524JNZ
- JLCPCB Part #
- C48967
- Package
- PDIP-16
- Description
- -40℃~+85℃ 0.5LSB 1 350ns 5V~15V 8 Parallel PDIP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$13.5949
10+
$12.9927
30+
$11.9494
100+
$11.0398