


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | DIP-8 | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Input Offset Current(Ios) | 500pA | |
| Input Voltage Noise Density | 9.6nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Features | Programmable gain | |
| Ib - Input Bias Current | 1nA | |
| Gain Bandwidth Product | 900kHz | |
| Slew Rate | 0.3V/us | |
| Quiescent Current(Iq) | 4.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD708JNZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | DIP-8 | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Input Offset Current(Ios) | 500pA | |
| Input Voltage Noise Density | 9.6nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Features | Programmable gain | |
| Ib - Input Bias Current | 1nA | |
| Gain Bandwidth Product | 900kHz | |
| Slew Rate | 0.3V/us | |
| Quiescent Current(Iq) | 4.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD708JNZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD708JNZ datasheets or manufacturer documentation.
Datasheet: AD708JNZ Datasheet (PDF)
The AD708JNZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.