Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD5689RARUZ
AD5689RARUZ - 1
AD5689RARUZ - 2
AD5689RARUZ - 3
Extended1/3
* Images are for reference only
AD5689RARUZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD5689RARUZ
JLCPCB Part #
C495345
Package
TSSOP-16
Description
-40℃~+105℃ 1.1mA 16 2 2.7V~5.5V 5us 8LSB SPI Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageTSSOP-16
FunctionIntegrated buffer、Power-on reset、Power-down mode、Programmable gain、Soft reset、Built-in reference source
Integral non - linearity8LSB
Operating Temperature-40℃~+105℃
Number of Channels2
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1.1mA
Settling Time5us
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD5689RARUZ
AD5689RARUZ

* Images are for reference only

AD5689RARUZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD5689RARUZ
JLCPCB Part #
C495345
Package
TSSOP-16
Description
-40℃~+105℃ 1.1mA 16 2 2.7V~5.5V 5us 8LSB SPI Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5689RARUZ

* Images are for reference only

AD5689RARUZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD5689RARUZ
JLCPCB Part #
C495345
Package
TSSOP-16
Description
-40℃~+105℃ 1.1mA 16 2 2.7V~5.5V 5us 8LSB SPI Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5689RARUZ Specifications

AD5689RARUZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageTSSOP-16
FunctionIntegrated buffer、Power-on reset、Power-down mode、Programmable gain、Soft reset、Built-in reference source
Integral non - linearity8LSB
Operating Temperature-40℃~+105℃
Number of Channels2
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1.1mA
Settling Time5us
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5689RARUZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD5689RARUZ Documents

AD5689RARUZ datasheets or manufacturer documentation.

Datasheet: AD5689RARUZ Datasheet (PDF)

AD5689RARUZ Schematic Symbol & PCB Footprint

The AD5689RARUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.