
* Images are for reference only
AD5422BREZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5422BREZ
- JLCPCB Part #
- C52311
- Package
- TSSOP-24-EP
- Description
- -40℃~+85℃ 1 10.8V~40V 16 25us SPI Voltage Buffer、Current-Non-buffered TSSOP-24-EP Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 386
Minimum: 1
Full Reel: 62
$0.01
Add To List
Available Order Qty: 337
In-stock Item Pricing
Qty Unit Price
1+
$13.3453
10+
$11.7063
62+
$9.7856
124+
$8.9484
Related Products