
* Images are for reference only
AD5317RBCPZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5317RBCPZ-RL7
- JLCPCB Part #
- C649566
- Package
- LFCSP-16(3x3)
- Description
- -40℃~+105℃ 0.12LSB 10 1uA 2.7V~5.5V 4 5us SPI Voltage Buffer LFCSP-16(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$3.2107
10+
$3.1366
30+
$3.0866
100+
$3.0351
Welcome back, may I help you?