
* Images are for reference only
AD5316RBCPZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5316RBCPZ-RL7
- JLCPCB Part #
- C649558
- Package
- LFCSP-16(3x3)
- Description
- -40℃~+105℃ 0.5LSB 1.1mA 10 2.7V~5.5V 4 5us I2C Voltage Buffer LFCSP-16(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.8168
10+
$7.6134
30+
$6.8788
100+
$6.2634
Related Products
Welcome back, may I help you?