This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD5122ABCPZ100-RL7

Extended
Manufacturer
Analog Devices
MFR.Part #
AD5122ABCPZ100-RL7
JLCPCB Part #
C649240
Package
LFCSP-16(3x3)
Description
-40℃~+125℃ 100kΩ 128 2 2.3V~5.5V 35ppm/℃ 3MHz EEPROM I2C Linear ±8% LFCSP-16(3x3) Digital Potentiometers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.5389
10+ $5.6469
30+ $5.1017
100+ $4.6453
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons