
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices | |
| Package | WLCSP-61(3.8x3.8) | |
| Clock Frequency | 100kHz~1MHz、40MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | -3.63V~-1.8V、2.85V~3.63V | |
| Data rate | 1MHz | |
| Resolution(Bits) | 12 | |
| Sampling Rate | 1MHz | |
| Features | Input buffering | |
| Number of channels | 10 | |
| Interface | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD1030BCBZ-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices | |
| Package | WLCSP-61(3.8x3.8) | |
| Clock Frequency | 100kHz~1MHz、40MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | -3.63V~-1.8V、2.85V~3.63V | |
| Data rate | 1MHz | |
| Resolution(Bits) | 12 | |
| Sampling Rate | 1MHz | |
| Features | Input buffering | |
| Number of channels | 10 | |
| Interface | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD1030BCBZ-RL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD1030BCBZ-RL7 datasheets or manufacturer documentation.
The AD1030BCBZ-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.