
* Images are for reference only
ACST410-8BTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ACST410-8BTR
- JLCPCB Part #
- C221462
- Package
- TO-252(DPAK)
- Description
- -40℃~+125℃ 1.7V 10mA 1V 20mA 32A@60Hz 4A 800V TO-252(DPAK) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 999
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 951
In-stock Item Pricing
Qty Unit Price
1+
$0.6863
10+
$0.5542
30+
$0.4882
100+
$0.4221
500+
$0.3835
1000+
$0.3625
Related Products
Welcome back, may I help you?