
* Images are for reference only
ACST1235-8FP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ACST1235-8FP
- JLCPCB Part #
- C222127
- Package
- TO-220FPAB
- Description
- -40℃~+150℃ 1.5V 100mW 105A 12A 30mA 35mA 800V TO-220FPAB Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 126
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 114
In-stock Item Pricing
Qty Unit Price
1+
$1.3210
10+
$1.0839
50+
$0.9517
100+
$0.8049
500+
$0.7388
1000+
$0.7097
Related Products
Welcome back, may I help you?