
* Images are for reference only
S-8244AAEFN-CEET2U
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-8244AAEFN-CEET2U
- JLCPCB Part #
- C7355343
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1~4 3.6V~24V 4.35V Lithium-ion/Polymer MSOP-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8115
200+
$0.7230
500+
$0.6989
1000+
$0.6876
Related Products