This website requires JavaScript.
no-image

* Images are for reference only

S-80830CLY-Z2-U

Extended
Manufacturer
ABLIC
MFR.Part #
S-80830CLY-Z2-U
JLCPCB Part #
C6471330
Package
TO-92-3
Description
-40℃~+85℃@(Ta) 1 3V 60us 950mV~10V Active Low No No Push-pull Voltage Detector TO-92-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7390
200+ $0.2963
500+ $0.2850
1000+ $0.2802
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons