
S-5855AEBB-I4T1I
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | ABLIC | |
| Package | SMD-4 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~5.5V | |
| Tolerance | ±3℃ | |
| Features | Configurable temperature output | |
| Interface | Single bus |

* Images are for reference only
S-5855AEBB-I4T1I
Extended- Manufacturer
- MFR.Part #
- S-5855AEBB-I4T1I
- JLCPCB Part #
- C17403149
- Package
- SMD-4
- Description
- -40℃~+125℃ 1.65V~5.5V Single-bus ±3℃ SMD-4 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S-5855AEBB-I4T1I
Extended- Manufacturer
- MFR.Part #
- S-5855AEBB-I4T1I
- JLCPCB Part #
- C17403149
- Package
- SMD-4
- Description
- -40℃~+125℃ 1.65V~5.5V Single-bus ±3℃ SMD-4 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-5855AEBB-I4T1I Specifications
S-5855AEBB-I4T1I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | ABLIC | |
| Package | SMD-4 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~5.5V | |
| Tolerance | ±3℃ | |
| Features | Configurable temperature output | |
| Interface | Single bus |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-5855AEBB-I4T1I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-5855AEBB-I4T1I Documents
S-5855AEBB-I4T1I datasheets or manufacturer documentation.
Datasheet: S-5855AEBB-I4T1I Datasheet (PDF)
S-5855AEBB-I4T1I Schematic Symbol & PCB Footprint
The S-5855AEBB-I4T1I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.