
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | ABLIC | |
| Package | HSNT-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Release Points | ±7.3mT | |
| Voltage - Supply | 2.7V~26V | |
| Operation Points | ±9.1mT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-57GDNL3S-A6T8U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | ABLIC | |
| Package | HSNT-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Release Points | ±7.3mT | |
| Voltage - Supply | 2.7V~26V | |
| Operation Points | ±9.1mT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-57GDNL3S-A6T8U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-57GDNL3S-A6T8U datasheets or manufacturer documentation.
Datasheet: S-57GDNL3S-A6T8U Datasheet (PDF)
The S-57GDNL3S-A6T8U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.