
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | ABLIC | |
| Package | SOP-8 | |
| Data Retention - TDR (Year) | 100 Years | |
| Clock Frequency | 10MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Standby Current | 4uA | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.6V~5.5V | |
| Features | Hardware write protection function、Software write protection function、Built-in error correction code (ECC) function、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit | |
| Write Cycle Time(Tw) | 5ms | |
| Operating Current | 4mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-25C256A0I-J8T1U4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | ABLIC | |
| Package | SOP-8 | |
| Data Retention - TDR (Year) | 100 Years | |
| Clock Frequency | 10MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Standby Current | 4uA | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.6V~5.5V | |
| Features | Hardware write protection function、Software write protection function、Built-in error correction code (ECC) function、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit | |
| Write Cycle Time(Tw) | 5ms | |
| Operating Current | 4mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-25C256A0I-J8T1U4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-25C256A0I-J8T1U4 datasheets or manufacturer documentation.
Datasheet: S-25C256A0I-J8T1U4 Datasheet (PDF)
The S-25C256A0I-J8T1U4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.