
S-1721A3333-M6T1G
- Manufacturer
- MFR.Part #
- S-1721A3333-M6T1G
- JLCPCB Part #
- C3747208
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(Ta) 150mA 1uA 2 230mV@(100mA)、230mV@(100mA) 3.3V 6.5V 70dB@(1kHz) Fixed Over Current Protection Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Package | SOT-23-6 | |
| Power Supply Rejection Ratio (PSRR) | 70dB@(1kHz) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| standby current | 1uA | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection | |
| Voltage Dropout | 230mV@(100mA)、230mV@(100mA) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 2 |

* Images are for reference only
S-1721A3333-M6T1G
Extended- Manufacturer
- MFR.Part #
- S-1721A3333-M6T1G
- JLCPCB Part #
- C3747208
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(Ta) 150mA 1uA 2 230mV@(100mA)、230mV@(100mA) 3.3V 6.5V 70dB@(1kHz) Fixed Over Current Protection Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S-1721A3333-M6T1G
Extended- Manufacturer
- MFR.Part #
- S-1721A3333-M6T1G
- JLCPCB Part #
- C3747208
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(Ta) 150mA 1uA 2 230mV@(100mA)、230mV@(100mA) 3.3V 6.5V 70dB@(1kHz) Fixed Over Current Protection Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-1721A3333-M6T1G Specifications
S-1721A3333-M6T1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Package | SOT-23-6 | |
| Power Supply Rejection Ratio (PSRR) | 70dB@(1kHz) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| standby current | 1uA | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection | |
| Voltage Dropout | 230mV@(100mA)、230mV@(100mA) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-1721A3333-M6T1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-1721A3333-M6T1G Schematic Symbol & PCB Footprint
The S-1721A3333-M6T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.