
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | ABLIC | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 900mV~6V | |
| Quiescent Current | 2.7uA | |
| Features | Watchdog timer、Battery low voltage detection | |
| Current - Supply | 3.8uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-1411J28-K8T2U4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | ABLIC | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 900mV~6V | |
| Quiescent Current | 2.7uA | |
| Features | Watchdog timer、Battery low voltage detection | |
| Current - Supply | 3.8uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-1411J28-K8T2U4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-1411J28-K8T2U4 datasheets or manufacturer documentation.
Datasheet: S-1411J28-K8T2U4 Datasheet (PDF)
The S-1411J28-K8T2U4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.