This website requires JavaScript.
no-image

* Images are for reference only

S-1142B32H-E6T2U

Extended
Manufacturer
ABLIC
MFR.Part #
S-1142B32H-E6T2U
JLCPCB Part #
C5903168
Package
HSOP-6
Description
-40℃~+105℃@(Ta) 1 200mA 3.2V 45dB@(100Hz) 50V 9uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive HSOP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5265
200+ $0.6097
500+ $0.5887
1000+ $0.5791
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons