
* Images are for reference only
S-1142A30H-E6T2U
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-1142A30H-E6T2U
- JLCPCB Part #
- C6288533
- Package
- HSOP-6
- Description
- -40℃~+105℃@(Ta) 200mA 3.3V 45dB@(100Hz) 50V 9uA Fixed Over Current Protection、Over Temperature Protection Positive HSOP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5251
200+
$0.6091
500+
$0.5882
1000+
$0.5786