Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. GSSM04201R5M2AU
GSSM04201R5M2AU - 1
GSSM04201R5M2AU - 2
GSSM04201R5M2AU - 3
Extended1/3
* Images are for reference only
GSSM04201R5M2AU
Attributes
Value
Manufacturer
ABC
MFR.Part #
GSSM04201R5M2AU
JLCPCB Part #
C2928295
Package
SMD,4.5x4.1mm
Description
1.5uH 34.8mΩ 4.5A 7A ±20% SMD,4.5x4.1mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerABC
PackageSMD,4.5x4.1mm
Current - Saturation(Isat)7A
Inductance1.5uH
Tolerance±20%
Current Rating4.5A
DC Resistance(DCR)34.8mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. GSSM04201R5M2AU
GSSM04201R5M2AU

* Images are for reference only

GSSM04201R5M2AU

Extended
Manufacturer

ABC

MFR.Part #
GSSM04201R5M2AU
JLCPCB Part #
C2928295
Package
SMD,4.5x4.1mm
Description
1.5uH 34.8mΩ 4.5A 7A ±20% SMD,4.5x4.1mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSSM04201R5M2AU

* Images are for reference only

GSSM04201R5M2AU
Extended
Manufacturer

ABC

MFR.Part #
GSSM04201R5M2AU
JLCPCB Part #
C2928295
Package
SMD,4.5x4.1mm
Description
1.5uH 34.8mΩ 4.5A 7A ±20% SMD,4.5x4.1mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSSM04201R5M2AU Specifications

GSSM04201R5M2AU technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerABC
PackageSMD,4.5x4.1mm
Current - Saturation(Isat)7A
Inductance1.5uH
Tolerance±20%
Current Rating4.5A
DC Resistance(DCR)34.8mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSSM04201R5M2AU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GSSM04201R5M2AU Documents

GSSM04201R5M2AU datasheets or manufacturer documentation.

Datasheet: GSSM04201R5M2AU Datasheet (PDF)

GSSM04201R5M2AU Schematic Symbol & PCB Footprint

The GSSM04201R5M2AU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.