
SHHD001A3B4Z
- Manufacturer
- MFR.Part #
- SHHD001A3B4Z
- JLCPCB Part #
- C5753788
- Package
- DIP-6
- Description
- 1 1.3A 12V 15W 18V~75V 2.25kV 87.5% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | DIP-6 | |
| Output Current(Max) | 1.3A | |
| Conversion Efficiency | 87.5% | |
| Output Power | 15W | |
| Voltage - Supply | 18V~75V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
SHHD001A3B4Z
Extended- Manufacturer
- MFR.Part #
- SHHD001A3B4Z
- JLCPCB Part #
- C5753788
- Package
- DIP-6
- Description
- 1 1.3A 12V 15W 18V~75V 2.25kV 87.5% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SHHD001A3B4Z
Extended- Manufacturer
- MFR.Part #
- SHHD001A3B4Z
- JLCPCB Part #
- C5753788
- Package
- DIP-6
- Description
- 1 1.3A 12V 15W 18V~75V 2.25kV 87.5% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SHHD001A3B4Z Specifications
SHHD001A3B4Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | DIP-6 | |
| Output Current(Max) | 1.3A | |
| Conversion Efficiency | 87.5% | |
| Output Power | 15W | |
| Voltage - Supply | 18V~75V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SHHD001A3B4Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SHHD001A3B4Z Documents
SHHD001A3B4Z datasheets or manufacturer documentation.
Datasheet: SHHD001A3B4Z Datasheet (PDF)
SHHD001A3B4Z Schematic Symbol & PCB Footprint
The SHHD001A3B4Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.