Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PIM200FZ
PIM200FZ
Extended
* Images are for reference only
PIM200FZ
Attributes
Value
Manufacturer
ABB
MFR.Part #
PIM200FZ
JLCPCB Part #
C19613348
Package
-
Description
-48V -5℃~+70℃ -75V~-38V 1.5kV 12.7mm 200W 220uF 36.8mm 6A 70.6mm 75mVp-p 97% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
Package-
Operating Temperature-5℃~+70℃
Output Current(Max)6A
Output Power200W
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency97%
Length70.6mm
Voltage - Supply-75V~-38V
Capacitive Load(Max)220uF
Height12.7mm
Width36.8mm
Output Voltage-48V
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PIM200FZ
PIM200FZ

* Images are for reference only

PIM200FZ

Extended
Manufacturer

ABB

MFR.Part #
PIM200FZ
JLCPCB Part #
C19613348
Package
-
Description
-48V -5℃~+70℃ -75V~-38V 1.5kV 12.7mm 200W 220uF 36.8mm 6A 70.6mm 75mVp-p 97% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PIM200FZ

* Images are for reference only

PIM200FZ
Extended
Manufacturer

ABB

MFR.Part #
PIM200FZ
JLCPCB Part #
C19613348
Package
-
Description
-48V -5℃~+70℃ -75V~-38V 1.5kV 12.7mm 200W 220uF 36.8mm 6A 70.6mm 75mVp-p 97% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PIM200FZ Specifications

PIM200FZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
Package-
Operating Temperature-5℃~+70℃
Output Current(Max)6A
Output Power200W
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency97%
Length70.6mm
Voltage - Supply-75V~-38V
Capacitive Load(Max)220uF
Height12.7mm
Width36.8mm
Output Voltage-48V
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIM200FZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PIM200FZ Documents

PIM200FZ datasheets or manufacturer documentation.

Datasheet: PIM200FZ Datasheet (PDF)

PIM200FZ Schematic Symbol & PCB Footprint

The PIM200FZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.