
LW020F1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Operating Temperature | -40℃~+110℃ | |
| Output Current(Max) | 4A | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 77% | |
| Type | Plastic encapsulated type | |
| Length | 50.8mm | |
| Voltage - Supply | 36V~75V | |
| Frequency | 256kHz | |
| Height | 9.91mm | |
| Width | 25.4mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
LW020F1
Extended- Manufacturer
- MFR.Part #
- LW020F1
- JLCPCB Part #
- C19551974
- Package
- -
- Description
- - Isolated Power Modules
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LW020F1
Extended- Manufacturer
- MFR.Part #
- LW020F1
- JLCPCB Part #
- C19551974
- Package
- -
- Description
- - Isolated Power Modules
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LW020F1 Specifications
LW020F1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Operating Temperature | -40℃~+110℃ | |
| Output Current(Max) | 4A | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 77% | |
| Type | Plastic encapsulated type | |
| Length | 50.8mm | |
| Voltage - Supply | 36V~75V | |
| Frequency | 256kHz | |
| Height | 9.91mm | |
| Width | 25.4mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LW020F1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LW020F1 Documents
LW020F1 datasheets or manufacturer documentation.
Datasheet: LW020F1 Datasheet (PDF)
LW020F1 Schematic Symbol & PCB Footprint
The LW020F1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.