CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. KHHD004A2B41Z
KHHD004A2B41Z
Extended
* Images are for reference only
KHHD004A2B41Z
Attributes
Value
Manufacturer
ABB
MFR.Part #
KHHD004A2B41Z
JLCPCB Part #
C6973885
Package
DIP,33x22.9mm
Description
1 12V 18V~75V 2.25kV 4.2A 50W 90% DIP,33x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
PackageDIP,33x22.9mm
Operating Temperature-40℃~+85℃
Output Current(Max)4.2A
Output Power50W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency90%
Length33mm
Voltage - Supply18V~75V
Capacitive Load(Max)2200uF
Frequency350kHz
Height9.3mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling
Width22.9mm
Output Voltage12V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. KHHD004A2B41Z
KHHD004A2B41Z

* Images are for reference only

KHHD004A2B41Z

Extended
Manufacturer

ABB

MFR.Part #
KHHD004A2B41Z
JLCPCB Part #
C6973885
Package
DIP,33x22.9mm
Description
1 12V 18V~75V 2.25kV 4.2A 50W 90% DIP,33x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KHHD004A2B41Z

* Images are for reference only

KHHD004A2B41Z
Extended
Manufacturer

ABB

MFR.Part #
KHHD004A2B41Z
JLCPCB Part #
C6973885
Package
DIP,33x22.9mm
Description
1 12V 18V~75V 2.25kV 4.2A 50W 90% DIP,33x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KHHD004A2B41Z Specifications

KHHD004A2B41Z technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
PackageDIP,33x22.9mm
Operating Temperature-40℃~+85℃
Output Current(Max)4.2A
Output Power50W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency90%
Length33mm
Voltage - Supply18V~75V
Capacitive Load(Max)2200uF
Frequency350kHz
Height9.3mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling
Width22.9mm
Output Voltage12V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KHHD004A2B41Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KHHD004A2B41Z Documents

KHHD004A2B41Z datasheets or manufacturer documentation.

Datasheet: KHHD004A2B41Z Datasheet (PDF)

KHHD004A2B41Z Schematic Symbol & PCB Footprint

The KHHD004A2B41Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.