Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EQW010A0B1Z
EQW010A0B1Z
Extended
* Images are for reference only
EQW010A0B1Z
Attributes
Value
Manufacturer
ABB
MFR.Part #
EQW010A0B1Z
JLCPCB Part #
C19338896
Package
-
Description
- Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)10A
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency93%
Length57.9mm
Capacitive Load(Max)1500uF
Voltage - Supply36V~75V
Frequency420kHz
Height8.5mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage Protection、Overheat Protection、Automatic fault recovery、Remote sampling compensation
Width22.9mm
Output Voltage12V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EQW010A0B1Z
EQW010A0B1Z

* Images are for reference only

EQW010A0B1Z

Extended
Manufacturer

ABB

MFR.Part #
EQW010A0B1Z
JLCPCB Part #
C19338896
Package
-
Description
- Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EQW010A0B1Z

* Images are for reference only

EQW010A0B1Z
Extended
Manufacturer

ABB

MFR.Part #
EQW010A0B1Z
JLCPCB Part #
C19338896
Package
-
Description
- Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EQW010A0B1Z Specifications

EQW010A0B1Z technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)10A
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency93%
Length57.9mm
Capacitive Load(Max)1500uF
Voltage - Supply36V~75V
Frequency420kHz
Height8.5mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage Protection、Overheat Protection、Automatic fault recovery、Remote sampling compensation
Width22.9mm
Output Voltage12V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EQW010A0B1Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EQW010A0B1Z Documents

EQW010A0B1Z datasheets or manufacturer documentation.

Datasheet: EQW010A0B1Z Datasheet (PDF)

EQW010A0B1Z Schematic Symbol & PCB Footprint

The EQW010A0B1Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.