This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AXH003A0X-SRZ

Extended
Manufacturer
ABB
MFR.Part #
AXH003A0X-SRZ
JLCPCB Part #
C6126801
Package
SMD-5P,20.3x11.4mm
Description
-40℃~+85℃ 1 1000uF、5000uF 10mA、17mA 11.4mm 2.4V~5.5V 20.3mm 25mVp-p 300kHz 3A 7.27mm 800mV~3.6V 94% Open type Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage Step-down type ±3% SMD-5P,20.3x11.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.9929
200+ $6.7804
400+ $6.5548
800+ $6.4421
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons