Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. AXA005A0X
AXA005A0X
Extended
* Images are for reference only
AXA005A0X
Attributes
Value
Manufacturer
ABB
MFR.Part #
AXA005A0X
JLCPCB Part #
C19330441
Package
-
Description
- DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
Package-
Output Current(Max)5A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency89%
FunctionStep-down type
TypeOpen type
Length22.9mm
Voltage - Supply10V~14V
Capacitive Load(Max)1000uF
Height6.65mm
Switching Frequency300kHz
Width10.2mm
Output Voltage750mV~5.5V
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. AXA005A0X
AXA005A0X

* Images are for reference only

AXA005A0X

Extended
Manufacturer

ABB

MFR.Part #
AXA005A0X
JLCPCB Part #
C19330441
Package
-
Description
- DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AXA005A0X

* Images are for reference only

AXA005A0X
Extended
Manufacturer

ABB

MFR.Part #
AXA005A0X
JLCPCB Part #
C19330441
Package
-
Description
- DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AXA005A0X Specifications

AXA005A0X technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
Package-
Output Current(Max)5A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency89%
FunctionStep-down type
TypeOpen type
Length22.9mm
Voltage - Supply10V~14V
Capacitive Load(Max)1000uF
Height6.65mm
Switching Frequency300kHz
Width10.2mm
Output Voltage750mV~5.5V
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AXA005A0X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AXA005A0X Documents

AXA005A0X datasheets or manufacturer documentation.

Datasheet: AXA005A0X Datasheet (PDF)

AXA005A0X Schematic Symbol & PCB Footprint

The AXA005A0X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.