
* Images are for reference only
A906014
Extended
- Manufacturer
- JCHL(Shenzhen Jing Chuang He Li Tech)
- MFR.Part #
- A906014
- JLCPCB Part #
- C779590
- Package
- Plugin,P=3mm
- Description
- -30℃~+70℃ 0.85 150V 30ms 30ms 5MΩ 600nm 77kΩ~340kΩ 插件,P=3mm Photoresistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.1889
50+
$0.1845
200+
$0.1816
500+
$0.1785
Related Products
Welcome back, may I help you?