CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 9C.0020302ZK2G(Medium)
9C.0020302ZK2G(Medium) - 1
9C.0020302ZK2G(Medium) - 2
9C.0020302ZK2G(Medium) - 3
9C.0020302ZK2G(Medium) - 4
Extended1/4
* Images are for reference only

9C.0020302ZK2G(Medium)

Attributes
Value
Manufacturer
Xucheng Elec
MFR.Part #
9C.0020302ZK2G(Medium)
JLCPCB Part #
C140560
Package
-
Description
1kA@32V 32V Blade Fuse - Automotive Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerXucheng Elec
Package-
TypeBlade Fuse
Interrupt Rating1kA@32V
Voltage Rating (DC)32V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 9C.0020302ZK2G(Medium)
9C.0020302ZK2G(Medium)

* Images are for reference only

9C.0020302ZK2G(Medium)

Extended
Manufacturer

Xucheng Elec

MFR.Part #
9C.0020302ZK2G(Medium)
JLCPCB Part #
C140560
Package
-
Description
1kA@32V 32V Blade Fuse - Automotive Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

9C.0020302ZK2G(Medium)

* Images are for reference only

9C.0020302ZK2G(Medium)

Extended
Manufacturer

Xucheng Elec

MFR.Part #
9C.0020302ZK2G(Medium)
JLCPCB Part #
C140560
Package
-
Description
1kA@32V 32V Blade Fuse - Automotive Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

9C.0020302ZK2G(Medium) Specifications

9C.0020302ZK2G(Medium) technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerXucheng Elec
Package-
TypeBlade Fuse
Interrupt Rating1kA@32V
Voltage Rating (DC)32V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9C.0020302ZK2G(Medium). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

9C.0020302ZK2G(Medium) Documents

9C.0020302ZK2G(Medium) datasheets or manufacturer documentation.

Datasheet: 9C.0020302ZK2G(Medium) Datasheet (PDF)

9C.0020302ZK2G(Medium) Schematic Symbol & PCB Footprint

The 9C.0020302ZK2G(Medium) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.