
* Images are for reference only
9A.01016305ZG
Extended
- Manufacturer
- Xucheng Elec
- MFR.Part #
- 9A.01016305ZG
- JLCPCB Part #
- C140465
- Package
- Plugin,P=7.9mm
- Description
- 10A 250V 30mm 6mm Clip Cylindrical 插件,P=7.9mm Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6731
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6703
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
100+
$0.0437
300+
$0.0376
1000+
$0.0329
5000+
$0.0292
10000+
$0.0274
Welcome back, may I help you?