


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Shanghai Mingda Microelectronics | |
| Package | SOT-23-5L | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | Voltage Detector | |
| Watchdog | No | |
| Threshold Voltage | 3.3V | |
| Voltage - Supply | 1.5V~15V | |
| Output Type | Open Drain | |
| Quiescent Current | 1.2uA | |
| Reset Active Level | Active Low |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MD7033 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Shanghai Mingda Microelectronics | |
| Package | SOT-23-5L | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | Voltage Detector | |
| Watchdog | No | |
| Threshold Voltage | 3.3V | |
| Voltage - Supply | 1.5V~15V | |
| Output Type | Open Drain | |
| Quiescent Current | 1.2uA | |
| Reset Active Level | Active Low |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD7033. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MD7033 datasheets or manufacturer documentation.
Datasheet: MD7033 Datasheet (PDF)
The MD7033 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.