MD7141H - 1
MD7141H - 2
MD7141H - 3
Extended1/3
* Images are for reference only

MD7141H

Attributes
Value
MFR.Part #
MD7141H
JLCPCB Part #
C920378
Package
SOT-23-3L
Description
-40℃~+85℃ 1 1.2uA 30mA 32V 4.1V 40mV@(1mA) Fixed Over Voltage Protection Positive SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShanghai Mingda Microelectronics
PackageSOT-23-3L
Operating Temperature-40℃~+85℃
standby current1.2uA
Voltage - Supply32V
Output TypeFixed
Output Current30mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Input overvoltage protection
Voltage Dropout40mV@(1mA)
Output Voltage4.1V
Number of Outputs1