


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | TRINAMIC Motion Control GmbH | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | No | |
| Step Resolution | 256 | |
| Output Current | 8A | |
| Features | Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Motor step-out prevention function、Dead-time / shoot-through protection、Thermal warning | |
| Control Voltage | 3V~5.5V | |
| Interface | STEP/DIR、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMC389-LA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | TRINAMIC Motion Control GmbH | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | No | |
| Step Resolution | 256 | |
| Output Current | 8A | |
| Features | Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Motor step-out prevention function、Dead-time / shoot-through protection、Thermal warning | |
| Control Voltage | 3V~5.5V | |
| Interface | STEP/DIR、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMC389-LA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMC389-LA datasheets or manufacturer documentation.
Datasheet: TMC389-LA Datasheet (PDF)
The TMC389-LA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.