


TMC5130A-TA
- Manufacturer
- MFR.Part #
- TMC5130A-TA
- JLCPCB Part #
- C915794
- Package
- TQFP-48-EP(7x7)
- Description
- -40℃~+125℃ 256 2A 4.5V~5.5V Bipolar Driver Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Power-on reset STEP/DIR、SPI、UART Yes TQFP-48-EP(7x7) Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | TRINAMIC Motion Control GmbH | |
| Package | TQFP-48-EP(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | Yes | |
| Step Resolution | 256 | |
| Output Current | 2A | |
| Features | Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Power-on reset | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 4.5V~5.5V | |
| Interface | STEP/DIR、SPI、UART |

* Images are for reference only
TMC5130A-TA
Extended- Manufacturer
- MFR.Part #
- TMC5130A-TA
- JLCPCB Part #
- C915794
- Package
- TQFP-48-EP(7x7)
- Description
- -40℃~+125℃ 256 2A 4.5V~5.5V Bipolar Driver Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Power-on reset STEP/DIR、SPI、UART Yes TQFP-48-EP(7x7) Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TMC5130A-TA
Extended- Manufacturer
- MFR.Part #
- TMC5130A-TA
- JLCPCB Part #
- C915794
- Package
- TQFP-48-EP(7x7)
- Description
- -40℃~+125℃ 256 2A 4.5V~5.5V Bipolar Driver Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Power-on reset STEP/DIR、SPI、UART Yes TQFP-48-EP(7x7) Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMC5130A-TA Specifications
TMC5130A-TA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | TRINAMIC Motion Control GmbH | |
| Package | TQFP-48-EP(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | Yes | |
| Step Resolution | 256 | |
| Output Current | 2A | |
| Features | Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Power-on reset | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 4.5V~5.5V | |
| Interface | STEP/DIR、SPI、UART |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMC5130A-TA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMC5130A-TA Documents
TMC5130A-TA datasheets or manufacturer documentation.
Datasheet: TMC5130A-TA Datasheet (PDF)
TMC5130A-TA Schematic Symbol & PCB Footprint
The TMC5130A-TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.