


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SOD-323 | |
| Operating Temperature | -40℃~+85℃ | |
| Junction Capacitance | 13pF | |
| Peak Pulse Power Dissipation (Ppp) | 160W@8/20us | |
| Clamping Voltage | 35V、50V | |
| Peak Pulse Current (Ipp) | 3A@8/20us、5A@8/20us | |
| Voltage - Breakdown | 17.1V、25.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 15V、24V | |
| Reverse Leakage Current (Ir) | 50nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESD1524D3B-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SOD-323 | |
| Operating Temperature | -40℃~+85℃ | |
| Junction Capacitance | 13pF | |
| Peak Pulse Power Dissipation (Ppp) | 160W@8/20us | |
| Clamping Voltage | 35V、50V | |
| Peak Pulse Current (Ipp) | 3A@8/20us、5A@8/20us | |
| Voltage - Breakdown | 17.1V、25.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 15V、24V | |
| Reverse Leakage Current (Ir) | 50nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD1524D3B-TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ESD1524D3B-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.