
* Images are for reference only
DE2B3SA101KN3AT02F
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE2B3SA101KN3AT02F
- JLCPCB Part #
- C907928
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 100pF 250V、300V X1,Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 221
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 147
In-stock Item Pricing
Qty Unit Price
1+
$0.1065
50+
$0.0861
150+
$0.0758
1000+
$0.0639
2000+
$0.0578
5000+
$0.0547
Related Products