
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage - Max | 280V | |
| Operating Temperature | -20℃~+85℃ | |
| Pitch | 10mm | |
| Height | 6.5mm | |
| Current - Max | 19A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTGL16AS680H0B02BZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage - Max | 280V | |
| Operating Temperature | -20℃~+85℃ | |
| Pitch | 10mm | |
| Height | 6.5mm | |
| Current - Max | 19A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTGL16AS680H0B02BZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTGL16AS680H0B02BZ datasheets or manufacturer documentation.
Datasheet: PTGL16AS680H0B02BZ Datasheet (PDF)
The PTGL16AS680H0B02BZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.