

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Memory Connector (DDR) | |
| Manufacturer | UMAX | |
| Package | Plugin,P=0.85mm | |
| DDR Type | DIMM | |
| Number of Pins | 288P | |
| Height Above Board | 21mm | |
| Mounting Type | Straight | |
| DDR SDRAM Standard | DDR4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
90405-15211-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Memory Connector (DDR) | |
| Manufacturer | UMAX | |
| Package | Plugin,P=0.85mm | |
| DDR Type | DIMM | |
| Number of Pins | 288P | |
| Height Above Board | 21mm | |
| Mounting Type | Straight | |
| DDR SDRAM Standard | DDR4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 90405-15211-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

90405-15211-2 datasheets or manufacturer documentation.
Datasheet: 90405-15211-2 Datasheet (PDF)
The 90405-15211-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.