Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. RS-3535MWAM
RS-3535MWAM - 1
RS-3535MWAM - 2
RS-3535MWAM - 3
RS-3535MWAM - 4
Extended1/4
* Images are for reference only
RS-3535MWAM
Attributes
Value
Manufacturer
Foshan NationStar Optoelectronics
MFR.Part #
RS-3535MWAM
JLCPCB Part #
C842778
Package
SMD3535-6P
Description
-30℃~+85℃ 110° 115mcd 15mA 2.7V 2.7V 2.8mm 2V 3.5mm 3.7mm 470nm 520mcd 525nm 5mA 622nm 65mW 68mW 850mcd 85mW 8mA Discrete Diode Top-mount SMD3535-6P RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerFoshan NationStar Optoelectronics
PackageSMD3535-6P
Power(Watts) - R65mW
Viewing Angle110°
Installation MethodTop-mount
Height2.8mm
Width3.5mm
Forward Current - R15mA
Operating Temperature-30℃~+85℃
Luminous Intensity - B115mcd
Forward Voltage(Vf) - B2.7V
Forward Voltage(Vf) - G2.7V
Dominant Wavelength - B470nm
Forward Current - G8mA
Luminous Intensity - G850mcd
Power(Watts) - G85mW
Forward Current - B5mA
Luminous Intensity - R520mcd
Forward Voltage(Vf) - R2V
Power(Watts) - B68mW
Length3.7mm
Dominant Wavelength - G525nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R622nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. RS-3535MWAM
RS-3535MWAM

* Images are for reference only

RS-3535MWAM

Extended
Manufacturer

Foshan NationStar Optoelectronics

MFR.Part #
RS-3535MWAM
JLCPCB Part #
C842778
Package
SMD3535-6P
Description
-30℃~+85℃ 110° 115mcd 15mA 2.7V 2.7V 2.8mm 2V 3.5mm 3.7mm 470nm 520mcd 525nm 5mA 622nm 65mW 68mW 850mcd 85mW 8mA Discrete Diode Top-mount SMD3535-6P RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS-3535MWAM

* Images are for reference only

RS-3535MWAM
Extended
Manufacturer

Foshan NationStar Optoelectronics

MFR.Part #
RS-3535MWAM
JLCPCB Part #
C842778
Package
SMD3535-6P
Description
-30℃~+85℃ 110° 115mcd 15mA 2.7V 2.7V 2.8mm 2V 3.5mm 3.7mm 470nm 520mcd 525nm 5mA 622nm 65mW 68mW 850mcd 85mW 8mA Discrete Diode Top-mount SMD3535-6P RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS-3535MWAM Specifications

RS-3535MWAM technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerFoshan NationStar Optoelectronics
PackageSMD3535-6P
Power(Watts) - R65mW
Viewing Angle110°
Installation MethodTop-mount
Height2.8mm
Width3.5mm
Forward Current - R15mA
Operating Temperature-30℃~+85℃
Luminous Intensity - B115mcd
Forward Voltage(Vf) - B2.7V
Forward Voltage(Vf) - G2.7V
Dominant Wavelength - B470nm
Forward Current - G8mA
Luminous Intensity - G850mcd
Power(Watts) - G85mW
Forward Current - B5mA
Luminous Intensity - R520mcd
Forward Voltage(Vf) - R2V
Power(Watts) - B68mW
Length3.7mm
Dominant Wavelength - G525nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R622nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS-3535MWAM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RS-3535MWAM Documents

RS-3535MWAM datasheets or manufacturer documentation.

Datasheet: RS-3535MWAM Datasheet (PDF)

RS-3535MWAM Schematic Symbol & PCB Footprint

The RS-3535MWAM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.