Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. CYPRESS
  6. CY8C29666-24LFXI
CY8C29666-24LFXI
Extended
* Images are for reference only
CY8C29666-24LFXI
Attributes
Value
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY8C29666-24LFXI
JLCPCB Part #
C8285
Package
QFN-48-EP(7x7)
Description
0 0 0 0 1 2 2 2 24MHz 2KB 32kB 3V ~ 5.25V 44 4X14bit 4x9bit 8-Bit FLASH M8C QFN-48-EP(7x7) CYPRESS ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/CYPRESS
ManufacturerInfineon/Cypress Semicon
PackageQFN-48-EP(7x7)
Core ProcessorM8C
Speed24MHz
Program Memory TypeFLASH
USB Device0
PWM2
RAM Size2KB
Number of I/O44
USB Host/OTG0
SPI2
CAN0
UART/USART2
A/D4X14bit
Ethernet0
D/A4x9bit
Core Size8-Bit
Program Memory Size32kB
Voltage - Supply (Vcc/Vdd)3V ~ 5.25V
I2C(SMBUS/PMBUS)1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. CYPRESS
  6. CY8C29666-24LFXI
CY8C29666-24LFXI

* Images are for reference only

CY8C29666-24LFXI

Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
CY8C29666-24LFXI
JLCPCB Part #
C8285
Package
QFN-48-EP(7x7)
Description
0 0 0 0 1 2 2 2 24MHz 2KB 32kB 3V ~ 5.25V 44 4X14bit 4x9bit 8-Bit FLASH M8C QFN-48-EP(7x7) CYPRESS ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CY8C29666-24LFXI

* Images are for reference only

CY8C29666-24LFXI
Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
CY8C29666-24LFXI
JLCPCB Part #
C8285
Package
QFN-48-EP(7x7)
Description
0 0 0 0 1 2 2 2 24MHz 2KB 32kB 3V ~ 5.25V 44 4X14bit 4x9bit 8-Bit FLASH M8C QFN-48-EP(7x7) CYPRESS ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CY8C29666-24LFXI Specifications

CY8C29666-24LFXI technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/CYPRESS
ManufacturerInfineon/Cypress Semicon
PackageQFN-48-EP(7x7)
Core ProcessorM8C
Speed24MHz
Program Memory TypeFLASH
USB Device0
PWM2
RAM Size2KB
Number of I/O44
USB Host/OTG0
SPI2
CAN0
UART/USART2
A/D4X14bit
Ethernet0
D/A4x9bit
Core Size8-Bit
Program Memory Size32kB
Voltage - Supply (Vcc/Vdd)3V ~ 5.25V
I2C(SMBUS/PMBUS)1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY8C29666-24LFXI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CY8C29666-24LFXI Documents

CY8C29666-24LFXI datasheets or manufacturer documentation.

CY8C29666-24LFXI Schematic Symbol & PCB Footprint

The CY8C29666-24LFXI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.