
* Images are for reference only
874270842
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 874270842
- JLCPCB Part #
- C588573
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 13A 2 2x4P 4 4.2mm 4.2mm 600V 8P Beige Brass PA Through Hole Tin UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.1197
10+
$0.9505
30+
$0.8651
250+
$0.7797
500+
$0.7298
1000+
$0.7040
Related Products
Welcome back, may I help you?