CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESDNC2XD5V5BHF
PESDNC2XD5V5BHF - 1
PESDNC2XD5V5BHF - 2
PESDNC2XD5V5BHF - 3
PESDNC2XD5V5BHF - 4
Extended1/4
* Images are for reference only

PESDNC2XD5V5BHF

Attributes
Value
Manufacturer
Shanghai Prisemi Elec
MFR.Part #
PESDNC2XD5V5BHF
JLCPCB Part #
C7502971
Package
DFN0603-2L
Description
-55℃~+150℃ 1 12V 130W@8/20us 13A@8/20us 40pF 5.5V 500nA 9V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShanghai Prisemi Elec
PackageDFN0603-2L
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance40pF
Peak Pulse Power Dissipation (Ppp)130W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage12V
PolarityBidirectional
Peak Pulse Current (Ipp)13A@8/20us
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESDNC2XD5V5BHF
PESDNC2XD5V5BHF

* Images are for reference only

PESDNC2XD5V5BHF

Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
PESDNC2XD5V5BHF
JLCPCB Part #
C7502971
Package
DFN0603-2L
Description
-55℃~+150℃ 1 12V 130W@8/20us 13A@8/20us 40pF 5.5V 500nA 9V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESDNC2XD5V5BHF

* Images are for reference only

PESDNC2XD5V5BHF

Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
PESDNC2XD5V5BHF
JLCPCB Part #
C7502971
Package
DFN0603-2L
Description
-55℃~+150℃ 1 12V 130W@8/20us 13A@8/20us 40pF 5.5V 500nA 9V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESDNC2XD5V5BHF Specifications

PESDNC2XD5V5BHF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShanghai Prisemi Elec
PackageDFN0603-2L
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance40pF
Peak Pulse Power Dissipation (Ppp)130W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage12V
PolarityBidirectional
Peak Pulse Current (Ipp)13A@8/20us
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESDNC2XD5V5BHF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PESDNC2XD5V5BHF Schematic Symbol & PCB Footprint

The PESDNC2XD5V5BHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.