Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. NJG1684ME2(TE1)
NJG1684ME2(TE1) - 1
NJG1684ME2(TE1) - 2
NJG1684ME2(TE1) - 3
Extended1/3
* Images are for reference only
NJG1684ME2(TE1)
Attributes
Value
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
NJG1684ME2(TE1)
JLCPCB Part #
C7498727
Package
EQFN12-E2_1.8X1.8mm
Description
-40℃~+85℃ 0.5dB 2.375V~5V 22dB Integrated control logic、Integrated ESD protection SP4T EQFN12-E2_1.8X1.8mm RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerNisshinbo Micro Devices Inc.
PackageEQFN12-E2_1.8X1.8mm
Voltage - Supply2.375V~5V
Insertion loss0.5dB
FeaturesIntegrated control logic、Integrated ESD protection
CircuitSP4T
isolation22dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. NJG1684ME2(TE1)
NJG1684ME2(TE1)

* Images are for reference only

NJG1684ME2(TE1)

Extended
Manufacturer

Nisshinbo Micro Devices Inc.

MFR.Part #
NJG1684ME2(TE1)
JLCPCB Part #
C7498727
Package
EQFN12-E2_1.8X1.8mm
Description
-40℃~+85℃ 0.5dB 2.375V~5V 22dB Integrated control logic、Integrated ESD protection SP4T EQFN12-E2_1.8X1.8mm RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NJG1684ME2(TE1)

* Images are for reference only

NJG1684ME2(TE1)
Extended
Manufacturer

Nisshinbo Micro Devices Inc.

MFR.Part #
NJG1684ME2(TE1)
JLCPCB Part #
C7498727
Package
EQFN12-E2_1.8X1.8mm
Description
-40℃~+85℃ 0.5dB 2.375V~5V 22dB Integrated control logic、Integrated ESD protection SP4T EQFN12-E2_1.8X1.8mm RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NJG1684ME2(TE1) Specifications

NJG1684ME2(TE1) technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerNisshinbo Micro Devices Inc.
PackageEQFN12-E2_1.8X1.8mm
Voltage - Supply2.375V~5V
Insertion loss0.5dB
FeaturesIntegrated control logic、Integrated ESD protection
CircuitSP4T
isolation22dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJG1684ME2(TE1). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NJG1684ME2(TE1) Schematic Symbol & PCB Footprint

The NJG1684ME2(TE1) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.