
* Images are for reference only
SMCJ13A-L
Extended
- Manufacturer
- Shandong Jingdao Microelectronics
- MFR.Part #
- SMCJ13A-L
- JLCPCB Part #
- C7470382
- Package
- SMC
- Description
- -55℃~+150℃ 13V 15.9V 1uA 21.5V 28A@10/1000us 600W@10/1000us TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2420
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2420
In-stock Item Pricing
Qty Unit Price
1+
$0.0624
100+
$0.0488
300+
$0.0421
3000+
$0.0371
6000+
$0.0329
9000+
$0.0310
Related Products