


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Foshan NationStar Optoelectronics | |
| Package | SMD3535-3P | |
| Radiant Flux | 15mW | |
| Operating Temperature | -30℃~+65℃ | |
| Type | UVC | |
| Voltage - DC Reverse(Vr) | 5V | |
| Half wave width | 11nm | |
| Viewing Angle | 115° | |
| Forward Current | 150mA | |
| Pd - Power Dissipation | 1.05W | |
| Antistatic Ability | 2kV | |
| Peak Wavelength | 270nm~280nm | |
| Voltage - Forward(Vf) | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NPD3535U3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Foshan NationStar Optoelectronics | |
| Package | SMD3535-3P | |
| Radiant Flux | 15mW | |
| Operating Temperature | -30℃~+65℃ | |
| Type | UVC | |
| Voltage - DC Reverse(Vr) | 5V | |
| Half wave width | 11nm | |
| Viewing Angle | 115° | |
| Forward Current | 150mA | |
| Pd - Power Dissipation | 1.05W | |
| Antistatic Ability | 2kV | |
| Peak Wavelength | 270nm~280nm | |
| Voltage - Forward(Vf) | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NPD3535U3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NPD3535U3 datasheets or manufacturer documentation.
Datasheet: NPD3535U3 Datasheet (PDF)
The NPD3535U3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.