This website requires JavaScript.
no-image

* Images are for reference only

MAX5024SASA/V+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX5024SASA/V+
JLCPCB Part #
C7460103
Package
SOIC-8-EP
Description
-40℃~+125℃ 1 150mA 2.5V~11V 54dB@(100Hz) 58uA 65V 900mV@(150mA) Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.6742
200+ $3.8601
500+ $3.7315
1000+ $3.6688

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons