
* Images are for reference only
MAX4645EUA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4645EUA+
- JLCPCB Part #
- C7458671
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 1.8V~5V 12ns 1:1 2.5Ω 8ns MSOP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6490
200+
$1.8558
500+
$1.7931
1000+
$1.7625
Related Products