
* Images are for reference only
MAX735CSA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX735CSA+T
- JLCPCB Part #
- C7458148
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 1 160kHz 275mA 4V~6.2V Buck-Boost Buck-Boost Built-in Fixed No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0121
200+
$3.5965
500+
$3.4760
1000+
$3.4165
Related Products